RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 4.5mm Probe
RS Stock No.: 178-0967Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S M8x1 x 4.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M8
Probe Diameter
4.5mm
Material
Stainless Steel
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 4.5mm Probe
1
P.O.A.
RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, 4.5mm Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
S/S M8x1 x 4.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Plug/Socket
Plug
Connector Size
M8
Probe Diameter
4.5mm
Material
Stainless Steel
Country of Origin
United Kingdom