RS PRO M8 Flange Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
RS Stock No.: 276-8184Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector Type
Flange Nut
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M8
Material
Galvanised Steel
Fits Round Tube Size
M8
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO M8 Flange Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
1
P.O.A.
RS PRO M8 Flange Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
Flange Nut
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M8
Material
Galvanised Steel
Fits Round Tube Size
M8
Country of Origin
Germany