RS PRO Magnetic Pickup

RS Stock No.: 304-166Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 V

Overall Height

22mm

Thread Size

1/4-28 UNF-2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Housing Material

Stainless Steel

Dimensions

6.35 (Dia.) x 22 mm

Length

22mm

Country of Origin

United States

Product details

Magnetic Pick-Ups

Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.

You may be interested in
RS PRO Magnetic Pickup
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Magnetic Pickup

P.O.A.

RS PRO Magnetic Pickup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Magnetic Pickup
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

10 V

Overall Height

22mm

Thread Size

1/4-28 UNF-2A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Housing Material

Stainless Steel

Dimensions

6.35 (Dia.) x 22 mm

Length

22mm

Country of Origin

United States

Product details

Magnetic Pick-Ups

Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.

You may be interested in
RS PRO Magnetic Pickup
P.O.A.Each (ex VAT)