Technical documents
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
100mm
Magnifier Type
Integral Base
Lamp Type
Fluorescent
Lamp Wattage
12W
Operating Voltage
220 → 240V ac
Lens Diameter
100mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Distrelec Product Id
30391727
Country of Origin
China
Product details
Compact Fluorescent Table Magnifier Lamp
The RS PRO round fluorescent table magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has strong arm joint for quick positioning allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up table magnifying lamp can be easily placed on your desk or table with the sturdy base without taking up too much room. With the 3 dioptre main lens makes this perfect for the user for close up inspections, design or small part assembly work but also has an additional built in smaller 12 dioptre lens to magnify your working station even more.
Features and Benefits
Table fluorescent magnifying lamp
Energy efficient
Fluorescent tube Bulb that never needs replacing
Shadow free, cool light
High quality lens
3 dioptres (1.75 x magnification) & 12 dioptres (4 x magnification)
Inbuilt sun protector cap
EU quality standards
Application Information
RS PRO Magnifiers are suitable for a range of applications:-
Reading, writing and study
Electronics
Light Industrial Work
Medical and Dentistry Fields
Design Work
Jewellers
Office Environment
FAQ's
How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is to be sat/ placed on a table and does not need to be clamped to a table.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDioptre
3 dpt, 12 dpt
Lens Size
100mm
Magnifier Type
Integral Base
Lamp Type
Fluorescent
Lamp Wattage
12W
Operating Voltage
220 → 240V ac
Lens Diameter
100mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Distrelec Product Id
30391727
Country of Origin
China
Product details
Compact Fluorescent Table Magnifier Lamp
The RS PRO round fluorescent table magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has strong arm joint for quick positioning allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up table magnifying lamp can be easily placed on your desk or table with the sturdy base without taking up too much room. With the 3 dioptre main lens makes this perfect for the user for close up inspections, design or small part assembly work but also has an additional built in smaller 12 dioptre lens to magnify your working station even more.
Features and Benefits
Table fluorescent magnifying lamp
Energy efficient
Fluorescent tube Bulb that never needs replacing
Shadow free, cool light
High quality lens
3 dioptres (1.75 x magnification) & 12 dioptres (4 x magnification)
Inbuilt sun protector cap
EU quality standards
Application Information
RS PRO Magnifiers are suitable for a range of applications:-
Reading, writing and study
Electronics
Light Industrial Work
Medical and Dentistry Fields
Design Work
Jewellers
Office Environment
FAQ's
How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp is to be sat/ placed on a table and does not need to be clamped to a table.