RS PRO Mains 0.75 mm² 3 Core Power Cable, White PVC, 10m

RS Stock No.: 253-7004Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

10m

Armoured

No

Cable Type

Mains

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300/500 V

Minimum Operating Temperature

+90°C

Standards Met

EN 50525-2-11

Maximum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Insulation material

PVC

Country of Origin

United Kingdom

P.O.A.

RS PRO Mains 0.75 mm² 3 Core Power Cable, White PVC, 10m

P.O.A.

RS PRO Mains 0.75 mm² 3 Core Power Cable, White PVC, 10m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

10m

Armoured

No

Cable Type

Mains

Current Rating

6 A

Sheath Material

PVC

Voltage Rating

300/500 V

Minimum Operating Temperature

+90°C

Standards Met

EN 50525-2-11

Maximum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Insulation material

PVC

Country of Origin

United Kingdom