RS PRO Male 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4447Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Series

RS-CDGM

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGM

Current Rating

10A

Gender

Male

Maximum Wire Size mm²

0.5mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector

P.O.A.

RS PRO Male 10A Crimp Contact Maximum Wire Size 0.5mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS-CDGM

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGM

Current Rating

10A

Gender

Male

Maximum Wire Size mm²

0.5mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Country of Origin

China