RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector
RS Stock No.: 208-4450Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSeries
RS-CDGM
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGM
Current Rating
10A
Maximum Wire Size mm²
1.0mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in

HARTING Han Contacts Male 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty PowerBrand: HARTING
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power ConnectorBrand: RS PRO
P.O.A.1 Bag of 30 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector
1
P.O.A.
RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

HARTING Han Contacts Male 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty PowerBrand: HARTING
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power ConnectorBrand: RS PRO
P.O.A.1 Bag of 30 (ex VAT)
Technical documents
Specifications
Brand
RS ProSeries
RS-CDGM
Accessory Type
Crimp Contact
Contact Plating
Silver
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDGM
Current Rating
10A
Maximum Wire Size mm²
1.0mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in

HARTING Han Contacts Male 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty PowerBrand: HARTING
P.O.A.Each (In a Pack of 100) (ex VAT)
RS PRO Male 10A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power ConnectorBrand: RS PRO
P.O.A.1 Bag of 30 (ex VAT)