RS PRO Male 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4478Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Series

RS-CEGM

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CEGM

Current Rating

16A

Maximum Wire Size mm²

1.0mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

P.O.A.

RS PRO Male 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS-CEGM

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CEGM

Current Rating

16A

Maximum Wire Size mm²

1.0mm²

Gender

Male

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China