Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Male 2 Way Battery Connector, 175A, 600 V

RS Stock No.: 175-6964Brand: RS PRODistrelec Article No.: 30425356
brand-logo
View all in Battery Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

175A

Voltage Rating

600 V

Distrelec Product Id

30425356

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 2 Way Battery Connector, 175A, 600 V

P.O.A.

RS PRO Male 2 Way Battery Connector, 175A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

175A

Voltage Rating

600 V

Distrelec Product Id

30425356

Country of Origin

Taiwan, Province Of China