RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 10m PVC

RS Stock No.: 182-8824Brand: RS PRODistrelec Article No.: 30417052
brand-logo
View all in Serial Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Connector B

25 pin D-sub

Distrelec Product Id

30417052

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 10m PVC

P.O.A.

RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 10m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Connector B

25 pin D-sub

Distrelec Product Id

30417052

Country of Origin

China