RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 1m

RS Stock No.: 189-3945Brand: RS PRO
brand-logo
View all in XLR Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Shielding

Yes

Outer Sheath Material

PVC

Connector B

3 pin XLR

Connector B Gender

Female

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 1m

P.O.A.

RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

1m

Sheath Colour

Black

Shielding

Yes

Outer Sheath Material

PVC

Connector B

3 pin XLR

Connector B Gender

Female