RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 6m
RS Stock No.: 192-4447Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
6m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 6m
1
P.O.A.
RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 6m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
6m
Sheath Colour
Black
Series
2XLR-BK
Shielding
Copper Braid
Outer Sheath Material
PVC
Connector B
3 pin XLR
Country of Origin
China