RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 15m

RS Stock No.: 192-4449Brand: RS PRO
brand-logo
View all in XLR Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

15m

Sheath Colour

Black

Series

2XLR-BK

Shielding

Copper Braid

Outer Sheath Material

PVC

Connector B

3 pin XLR

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 15m

P.O.A.

RS PRO Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

15m

Sheath Colour

Black

Series

2XLR-BK

Shielding

Copper Braid

Outer Sheath Material

PVC

Connector B

3 pin XLR

Country of Origin

China

You may be interested in