RS PRO Male 3 way Snap in to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 231-7936Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

RS Pro

Series

Snap-In M6 Series

Number of Cores

3

Length

2m

Connector 1

Snap in

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Connector 2

Unterminated

IP Rating

IP67

Connector 1 Housing Gender

Male

Current Rating

5 A

Connector B

Unterminated

Connector A

Snap In

Connector A Number of Contacts

3

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 3 way Snap in to Unterminated Sensor Actuator Cable, 2m

P.O.A.

RS PRO Male 3 way Snap in to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

Snap-In M6 Series

Number of Cores

3

Length

2m

Connector 1

Snap in

Connector 1 Gender

Male

Connector 1 Number of Contacts

3

Connector 2

Unterminated

IP Rating

IP67

Connector 1 Housing Gender

Male

Current Rating

5 A

Connector B

Unterminated

Connector A

Snap In

Connector A Number of Contacts

3