RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 500mm

RS Stock No.: 192-4401Brand: RS PRO
brand-logo
View all in Aux Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

500mm

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

3.5mm Stereo Jack

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 500mm

P.O.A.

RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

500mm

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B

3.5mm Stereo Jack

Connector A

3.5mm Stereo Jack

Connector B Gender

Male

Country of Origin

China