RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 5m
RS Stock No.: 229-9935Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Connector B Gender
Male
Connector A Gender
Male
Connector A
3.5mm Stereo Jack
Connector B
3.5mm Stereo Jack
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 5m
1
P.O.A.
RS PRO Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
3.5mm Stereo Jack
Connector 2
3.5mm Stereo Jack
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Connector B Gender
Male
Connector A Gender
Male
Connector A
3.5mm Stereo Jack
Connector B
3.5mm Stereo Jack
Country of Origin
China