RS PRO Male 4 Pin mini-DIN to Male 4 Pin mini-DIN Black DIN Cable 2m

Technical documents
Specifications
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Sheath Colour
Black
Cable Type
S-Video
Outer Sheath Material
PVC
Size of Strands
7/0.12
Connector B Gender
Male
Connector B
4 pin mini-DIN
Country of Origin
Taiwan, Province Of China
Product details
S-Video to S-Video Cable Assemblies
A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
4 Pin mini-DIN
Connector 2
4 Pin mini-DIN
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Sheath Colour
Black
Cable Type
S-Video
Outer Sheath Material
PVC
Size of Strands
7/0.12
Connector B Gender
Male
Connector B
4 pin mini-DIN
Country of Origin
Taiwan, Province Of China
Product details
S-Video to S-Video Cable Assemblies
A range of S-Video plug to S-Video plug cable assemblies in a variety of lengths.