RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 500mm PVC

RS Stock No.: 236-9118Brand: RS PRODistrelec Article No.: 30414266
brand-logo
View all in Serial Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

500mm

Sheath Colour

Black

Outer Sheath Material

PVC

P.O.A.

RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 500mm PVC

P.O.A.

RS PRO Male 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 500mm PVC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

500mm

Sheath Colour

Black

Outer Sheath Material

PVC