RS PRO Male 9 Pin mini-DIN to Unterminated Black DIN Cable 2m

RS Stock No.: 232-8906Brand: RS PRODistrelec Article No.: 30404568
brand-logo
View all in DIN Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

9 Pin mini-DIN

Connector 2

Unterminated

Connector 1 Gender

Male

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Voltage Rating

50 V ac/dc

Current Rating

1 A ac/dc

Country of Origin

Taiwan, Province Of China

Product details

Mini-DIN Leads

This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Stock information temporarily unavailable.

P.O.A.

RS PRO Male 9 Pin mini-DIN to Unterminated Black DIN Cable 2m

P.O.A.

RS PRO Male 9 Pin mini-DIN to Unterminated Black DIN Cable 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Connector 1

9 Pin mini-DIN

Connector 2

Unterminated

Connector 1 Gender

Male

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Voltage Rating

50 V ac/dc

Current Rating

1 A ac/dc

Country of Origin

Taiwan, Province Of China

Product details

Mini-DIN Leads

This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.