Technical documents
Specifications
Brand
RS ProGender
Male
Termination Method
Shunt
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Length
40.3mm
Contact Material
Brass
Type
Banana Plug
Distrelec Product Id
30414093
Country of Origin
United Kingdom
You may be interested in
RS PRO Male Banana Connectors, 4 mm Connector, Shunt Termination, 16A, 50V, Nickel PlatingBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Male Banana Connectors, 4 mm Connector, Shunt Termination, 16A, 50V, Nickel Plating
1
P.O.A.
RS PRO Male Banana Connectors, 4 mm Connector, Shunt Termination, 16A, 50V, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Male Banana Connectors, 4 mm Connector, Shunt Termination, 16A, 50V, Nickel PlatingBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProGender
Male
Termination Method
Shunt
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Length
40.3mm
Contact Material
Brass
Type
Banana Plug
Distrelec Product Id
30414093
Country of Origin
United Kingdom
You may be interested in
RS PRO Male Banana Connectors, 4 mm Connector, Shunt Termination, 16A, 50V, Nickel PlatingBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)