RS PRO Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

RS Stock No.: 284-3815Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG59

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

1m

Sheath Colour

Black

Country of Origin

United Kingdom

Product details

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic solution for connections to networking systems

These RG59 cables are most commonly used for low-power video and RF signal connections.

Features and benefits

  • High performance cable assembly

  • Impedance of 75 ohms

  • Standard plug to plug BNC connectors on both ends

  • Strong black sheath

  • Variety of cable lengths offered in this range. 2m (2843821), 500mm (4262044), 5M (4262117) and 1m (2843815)

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

  • Aerospace electronics

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

P.O.A.

RS PRO Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

P.O.A.

RS PRO Male BNC to Male BNC, 1m, RG59 Coaxial, Terminated75 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG59

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

1m

Sheath Colour

Black

Country of Origin

United Kingdom

Product details

RS PRO Coaxial Cable

From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic solution for connections to networking systems

These RG59 cables are most commonly used for low-power video and RF signal connections.

Features and benefits

  • High performance cable assembly

  • Impedance of 75 ohms

  • Standard plug to plug BNC connectors on both ends

  • Strong black sheath

  • Variety of cable lengths offered in this range. 2m (2843821), 500mm (4262044), 5M (4262117) and 1m (2843815)

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

  • Aerospace electronics

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.