Technical documents
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Distrelec Product Id
30403178
Connector B
BNC
Connector A
BNC
Connector B Gender
Male
Country of Origin
United Kingdom
Product details
RS Pro BNC Standard Coaxial Cable
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. This range of coaxial cable assemblies offer a highly reliable electrical connection for your given application.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
Features and Benefits
A coaxial communication cable, great for communicating
Standard plug to plug BNC connectors
Typical Applications
Transmitting signals for televisions and areal connections
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Interconnecting telecoms industry equipment and data
Facilitating the transmission of radio frequency signals
Great to use for industrial purposes as well as portable devices
Typically used for low and high power radio frequency (RF) connections
Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications.
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
RG58
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
2m
Distrelec Product Id
30403178
Connector B
BNC
Connector A
BNC
Connector B Gender
Male
Country of Origin
United Kingdom
Product details
RS Pro BNC Standard Coaxial Cable
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. This range of coaxial cable assemblies offer a highly reliable electrical connection for your given application.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
Features and Benefits
A coaxial communication cable, great for communicating
Standard plug to plug BNC connectors
Typical Applications
Transmitting signals for televisions and areal connections
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Interconnecting telecoms industry equipment and data
Facilitating the transmission of radio frequency signals
Great to use for industrial purposes as well as portable devices
Typically used for low and high power radio frequency (RF) connections
Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications.
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.