RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

RS Stock No.: 239-4968Brand: RS PRODistrelec Article No.: 30405548
brand-logo
View all in Solar Connectors

Technical documents

Specifications

Brand

RS Pro

Type

Solar Connector

Gender

Male

Cable CSA

2.5 mm², 4.0 mm², 6.0mm²

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP68

Voltage Rating

1.5 kV

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Distrelec Product Id

30405548

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Solar Connector

Gender

Male

Cable CSA

2.5 mm², 4.0 mm², 6.0mm²

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP68

Voltage Rating

1.5 kV

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Distrelec Product Id

30405548

Country of Origin

India

You may be interested in