RS PRO Male Centronics to Male Centronics Parallel Cable, 3m, Grey Sheath
RS Stock No.: 182-8819Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
Centronics
Connector 2
Centronics
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Outer Sheath Material
PVC
Size of Strands
28 AWG
Connector B
Centronics
Connector B Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male Centronics to Male Centronics Parallel Cable, 3m, Grey Sheath
1
P.O.A.
RS PRO Male Centronics to Male Centronics Parallel Cable, 3m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
Centronics
Connector 2
Centronics
Connector 2 Gender
Male
Length
3m
Sheath Colour
Grey
Outer Sheath Material
PVC
Size of Strands
28 AWG
Connector B
Centronics
Connector B Gender
Male
Country of Origin
China