RS PRO Male DisplayPort to Female HDMI, PVC Cable, 150mm
RS Stock No.: 182-8899Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Outer Sheath Material
PVC
Sheath Colour
White
Size of Strands
30 AWG
Connector B Gender
Female
Connector A Gender
Male
Connector A
DisplayPort
Connector B
HDMI
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male DisplayPort to Female HDMI, PVC Cable, 150mm
1
P.O.A.
RS PRO Male DisplayPort to Female HDMI, PVC Cable, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Outer Sheath Material
PVC
Sheath Colour
White
Size of Strands
30 AWG
Connector B Gender
Female
Connector A Gender
Male
Connector A
DisplayPort
Connector B
HDMI
Country of Origin
China