Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
You may be interested in



StarTech.com DisplayPort to VGA Adapter, 225mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 100mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 250mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 77mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Male DisplayPort to Female VGA, PVC Cable, 1080p, 150mm
1
P.O.A.
RS PRO Male DisplayPort to Female VGA, PVC Cable, 1080p, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in



StarTech.com DisplayPort to VGA Adapter, 225mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 100mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 250mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 77mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
150mm
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
China
You may be interested in



StarTech.com DisplayPort to VGA Adapter, 225mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 100mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 250mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to VGA Adapter, 77mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)