RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K, 10m

RS Stock No.: 182-8890Brand: RS PRODistrelec Article No.: 30394929
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Maximum Resolution

4K

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Connector B Gender

Male

Connector B

DisplayPort

Distrelec Product Id

30394929

Connector A

DisplayPort

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K, 10m

P.O.A.

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

10m

Maximum Resolution

4K

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Connector B Gender

Male

Connector B

DisplayPort

Distrelec Product Id

30394929

Connector A

DisplayPort

Country of Origin

China