RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

RS Stock No.: 266-8469Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Version

1.2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

P.O.A.

RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.127 mm

Version

1.2

Country of Origin

China