RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 8K, 20m
RS Stock No.: 266-2499Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
20m
Maximum Resolution
8K
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Version
1.4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 8K, 20m
1
P.O.A.
RS PRO Male DisplayPort to Male DisplayPort, PVC Cable, 8K, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
DisplayPort Version
1.4
Length
20m
Maximum Resolution
8K
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Standards Met
CE, REACH, RoHS
Version
1.4
Country of Origin
China