RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m
RS Stock No.: 182-8785Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Country of Origin
China
You may be interested in



StarTech.com DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to DVI Adapter, 900mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m
1
P.O.A.
RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in



StarTech.com DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to DVI Adapter, 900mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Country of Origin
China
You may be interested in



StarTech.com DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com Mini DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to DVI Adapter, 1.8m Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com DisplayPort to DVI Adapter, 900mm Length - 1920 x 1200 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)