RS PRO Male DisplayPort to Male DVI-D, PVC Cable, 1080p, 1m

RS Stock No.: 182-8784Brand: RS PRO
brand-logo
View all in DisplayPort Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-D

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

30 AWG

Connector A

DisplayPort

Connector B

DVI-D

Connector A Gender

Male

Connector B Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male DisplayPort to Male DVI-D, PVC Cable, 1080p, 1m

P.O.A.

RS PRO Male DisplayPort to Male DVI-D, PVC Cable, 1080p, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

DisplayPort

Connector 2

DVI-D

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Maximum Resolution

1080p

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

30 AWG

Connector A

DisplayPort

Connector B

DVI-D

Connector A Gender

Male

Connector B Gender

Male

Country of Origin

China