RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1m

Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Pro DisplayPort, DisplayPort - UHDTV, Male /Male
UHDTV DisplayPorts are a digital interface defining new digital audio interconnections. Its primary use is connecting computers and display monitors or computers and home theatres.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Shielded
Size of Strands
30 AWG
Country of Origin
China
Product details
RS Pro DisplayPort, DisplayPort - UHDTV, Male /Male
UHDTV DisplayPorts are a digital interface defining new digital audio interconnections. Its primary use is connecting computers and display monitors or computers and home theatres.