Technical documents
Specifications
Brand
RS ProConnector 1
DVI-I Dual Link
Connector 2
DVI-I Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
28 AWG, 30 AWG
Connector B
DVI-I Dual Link
Connector B Gender
Male
Distrelec Product Id
30405390
Connector A
DVI-I Dual Link
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
DVI-I Dual Link
Connector 2
DVI-I Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Shielding
Foil
Size of Strands
28 AWG, 30 AWG
Connector B
DVI-I Dual Link
Connector B Gender
Male
Distrelec Product Id
30405390
Connector A
DVI-I Dual Link
Country of Origin
China