RS PRO Male HDMI to Female DisplayPort Cable, 1080p, 150mm
RS Stock No.: 236-9124Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
HDMI
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Female
DisplayPort Version
1.2
Length
150mm
Maximum Resolution
1080p
Country of Origin
China
You may be interested in
StarTech.com HDMI to DisplayPort Adapter, 255mm Length - 3840 x 2160 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Male HDMI to Female DisplayPort Cable, 1080p, 150mm
1
P.O.A.
RS PRO Male HDMI to Female DisplayPort Cable, 1080p, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com HDMI to DisplayPort Adapter, 255mm Length - 3840 x 2160 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProConnector 1
HDMI
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Female
DisplayPort Version
1.2
Length
150mm
Maximum Resolution
1080p
Country of Origin
China
You may be interested in
StarTech.com HDMI to DisplayPort Adapter, 255mm Length - 3840 x 2160 Maximum ResolutionBrand: StarTech.com
P.O.A.Each (ex VAT)