RS PRO Male Mini DisplayPort to Male DisplayPort, PVC Cable, 1080p, 3m
RS Stock No.: 186-3061Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
White
Size of Strands
0.08 mm
Country of Origin
China
You may be interested in

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3mBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 3mBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Male Mini DisplayPort to Male DisplayPort, PVC Cable, 1080p, 3m
1
P.O.A.
RS PRO Male Mini DisplayPort to Male DisplayPort, PVC Cable, 1080p, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3mBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 3mBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProConnector 1
Mini DisplayPort
Connector 2
DisplayPort
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
3m
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
White
Size of Strands
0.08 mm
Country of Origin
China
You may be interested in

StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3mBrand: StarTech.com
P.O.A.Each (ex VAT)
StarTech.com Male Mini DisplayPort to Male Mini DisplayPort, PVC Cable, 4K @ 60 Hz, 3mBrand: StarTech.com
P.O.A.Each (ex VAT)