Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Male PS/2 to Female 5 Pin mini-DIN KVM Cable

RS Stock No.: 182-8516Brand: RS PRO
brand-logo
View all in KVM Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

PS/2

Connector 2

5 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

150mm

Connector A Gender

Male

Connector B

5 pin mini-DIN

Connector A

PS/2

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Male PS/2 to Female 5 Pin mini-DIN KVM Cable

P.O.A.

RS PRO Male PS/2 to Female 5 Pin mini-DIN KVM Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

PS/2

Connector 2

5 Pin mini-DIN

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

150mm

Connector A Gender

Male

Connector B

5 pin mini-DIN

Connector A

PS/2

Connector B Gender

Female

Country of Origin

China

You may be interested in