RS PRO Male PS/2 to Female PS/2, Cable 2m

Technical documents
Specifications
Brand
RS ProConnector 1
PS/2
Connector 2
PS/2
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Length
2m
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Country of Origin
China
Product details
Mini-DIN Leads
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
PS/2
Connector 2
PS/2
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Length
2m
Outer Sheath Material
PVC
Voltage Rating
50 V ac/dc
Current Rating
1 A ac/dc
Standards Met
UL Listed
Country of Origin
China
Product details
Mini-DIN Leads
This range of assembled moulded mini-DIN leads is brought to you under the trusted RS Brand. Designed for convenient inter-connection between equipment employing mini-DIN and other types of connector, these leads are fully screened and PVC sheathed. Supplied in 2 metre lengths, the cables are available as either a moulded plug to a moulded socket, or a moulded plug to an unterminated "Free End".
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.