RS PRO Male PS/2 x 2; VGA to Female PS/2 x 2; SVGA KVM Cable

RS Stock No.: 182-8854Brand: RS PRO
brand-logo
View all in KVM Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

PS/2 x 2; VGA

Connector 2

PS/2 x 2; SVGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

5m

Shielding

Aluminium-Mylar

Connector B Gender

Female

Connector A

PS/2 x 2; VGA

Connector B

PS/2 x 2; SVGA

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Male PS/2 x 2; VGA to Female PS/2 x 2; SVGA KVM Cable

P.O.A.

RS PRO Male PS/2 x 2; VGA to Female PS/2 x 2; SVGA KVM Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

PS/2 x 2; VGA

Connector 2

PS/2 x 2; SVGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Length

5m

Shielding

Aluminium-Mylar

Connector B Gender

Female

Connector A

PS/2 x 2; VGA

Connector B

PS/2 x 2; SVGA

Country of Origin

China