RS PRO Male RJ11 to Male RJ11 Telephone Extension Cable, White Sheath, 3m

RS Stock No.: 303-1287Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

3m

Connector 2 Gender

Male

Terminated/Unterminated

Terminated

Sheath Colour

White

Connector B

RJ11

Connector A

RJ11

Connector B Gender

Male

Product details

RS Pro Modem Cable

RS modem cables used to connect ADSL modems to a telephone socket. The modem cable consists of either two RJ11 connectors or an RJ11 connector with a BT connector.

Stock information temporarily unavailable.

P.O.A.

RS PRO Male RJ11 to Male RJ11 Telephone Extension Cable, White Sheath, 3m

P.O.A.

RS PRO Male RJ11 to Male RJ11 Telephone Extension Cable, White Sheath, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

RJ11

Connector 1 Gender

Male

Length

3m

Connector 2 Gender

Male

Terminated/Unterminated

Terminated

Sheath Colour

White

Connector B

RJ11

Connector A

RJ11

Connector B Gender

Male

Product details

RS Pro Modem Cable

RS modem cables used to connect ADSL modems to a telephone socket. The modem cable consists of either two RJ11 connectors or an RJ11 connector with a BT connector.