Technical documents
Specifications
Brand
RS ProConnector 1
RJ12
Connector 2
RJ12
Connector 1 Gender
Male
Length
3m
Connector 2 Gender
Male
Outer Sheath Material
PVC
Terminated/Unterminated
Terminated
Sheath Colour
Grey
Connector B Gender
Male
Distrelec Product Id
30395128
Connector B
RJ12
Country of Origin
China
Product details
RS Pro Telephone Extension Cable – Normally Wired, Non Rated Patch Leads
RS Pro telephone cable assembly is a ready-made cord set that is terminated at each end of the cable with standard FCC68 data plugs. The leads are normally wired with a contact 1 and one end that joins with contact 1 at the other, this then follows through with contact 2 going to contact 2 and so forth.
The cord itself if flat in shape, and is a data cable employing stranded wire with a grey PVC insulation.
What is a Telephone Cable Extension?
A telephone extension cable is a flexible extension lead used to communicate data from a phone or modem to a BT plug. Their long length allows them to extend the capabilities of a current cable or to replace it. Copper wires within the cable are used to transmit low voltage, high frequency electrical loads across long distances.
Features and Benefits
3m long
Features grey coloured PVC sheath
Connector at both the ends
Grey PVC insulation
Typical Applications
Long distance communication
Communication between telephones, computers and televisions
Traditional method of connecting devices and machines to the internet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
RJ12
Connector 2
RJ12
Connector 1 Gender
Male
Length
3m
Connector 2 Gender
Male
Outer Sheath Material
PVC
Terminated/Unterminated
Terminated
Sheath Colour
Grey
Connector B Gender
Male
Distrelec Product Id
30395128
Connector B
RJ12
Country of Origin
China
Product details
RS Pro Telephone Extension Cable – Normally Wired, Non Rated Patch Leads
RS Pro telephone cable assembly is a ready-made cord set that is terminated at each end of the cable with standard FCC68 data plugs. The leads are normally wired with a contact 1 and one end that joins with contact 1 at the other, this then follows through with contact 2 going to contact 2 and so forth.
The cord itself if flat in shape, and is a data cable employing stranded wire with a grey PVC insulation.
What is a Telephone Cable Extension?
A telephone extension cable is a flexible extension lead used to communicate data from a phone or modem to a BT plug. Their long length allows them to extend the capabilities of a current cable or to replace it. Copper wires within the cable are used to transmit low voltage, high frequency electrical loads across long distances.
Features and Benefits
3m long
Features grey coloured PVC sheath
Connector at both the ends
Grey PVC insulation
Typical Applications
Long distance communication
Communication between telephones, computers and televisions
Traditional method of connecting devices and machines to the internet