Technical documents
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
1m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
SCSI-3
Connector 2
SCSI-3
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Length
1m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Country of Origin
China
Product details
SCSI III Cable Assemblies
Male SCSI I connector.
Features and Benefits
High density HPDB68M male SCSI III connector
Fully moulded and shielded against RFI/EMI interference
High impact case