RS PRO Male SCSI-5 to Male SCSI-2 Cable 1m

Technical documents
Specifications
Brand
RS ProConnector 1
SCSI-5
Connector 2
SCSI-2
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
1m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Connector A
SCSI-5
Connector B
SCSI-2
Connector B Gender
Male
Country of Origin
China
Product details
SCSI V Cable Assemblies
SCSI V cable assemblies using the 68 way male Very High Density Cable Interconnect (VHDCI) connector.
Fully moulded and 100% shielded
Thumbscrew securing
Male/male
1.0m long
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
SCSI-5
Connector 2
SCSI-2
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Length
1m
Fastener Type
Thumbscrew
Outer Sheath Material
PVC
Connector A
SCSI-5
Connector B
SCSI-2
Connector B Gender
Male
Country of Origin
China
Product details
SCSI V Cable Assemblies
SCSI V cable assemblies using the 68 way male Very High Density Cable Interconnect (VHDCI) connector.
Fully moulded and 100% shielded
Thumbscrew securing
Male/male
1.0m long