RS PRO Male SMA to Male SMA, 500mm, RG316 Coaxial, Terminated50 Ω

RS Stock No.: 283-4819Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

500mm

Sheath Colour

Brown

Conductor Strand Type

Stranded

Sheath Material

FEP

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.17mm

Number of Strands

7

Core Strands

7/0.17mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

RS PRO Male SMA to Male SMA, 500mm, RG316 Coaxial, Terminated50 Ω

P.O.A.

RS PRO Male SMA to Male SMA, 500mm, RG316 Coaxial, Terminated50 Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

RG316

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Right Angle

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

500mm

Sheath Colour

Brown

Conductor Strand Type

Stranded

Sheath Material

FEP

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.17mm

Number of Strands

7

Core Strands

7/0.17mm

Country of Origin

United Kingdom

You may be interested in