Technical documents
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
SMB
Coaxial Type
RG174
Connector 2
SMB
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
525mm
Sheath Colour
Black
Voltage Rating
335 V
Standards Met
MIL-STD-348A
Operating Temperature Range
-40 → +85 °C
Insulation material
PTFE
Minimum Operating Temperature
-40°C
Conductor Material
Brass
Maximum Operating Temperature
+85°C
Distrelec Product Id
30405726
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Black Male SMB to Male SMB Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMB to Male coaxial cables.
Constructed out of industry-standard components, these flexible cables feature a Male SMB connector on either end, designed to carry signals over long distances and are easy to install.
Features and benefits
- Various lengths offered in this range of coaxial cables. 300mm (5260443), 1m (5260465) and 500mm (5260459)
- High performance cable assembly
- Strong black sheath
- Terminated at each end with high quality SMB connectors
- Impedance of 50 ohms
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProTerminated/Unterminated
Terminated
Connector 1
SMB
Coaxial Type
RG174
Connector 2
SMB
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
525mm
Sheath Colour
Black
Voltage Rating
335 V
Standards Met
MIL-STD-348A
Operating Temperature Range
-40 → +85 °C
Insulation material
PTFE
Minimum Operating Temperature
-40°C
Conductor Material
Brass
Maximum Operating Temperature
+85°C
Distrelec Product Id
30405726
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Black Male SMB to Male SMB Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMB to Male coaxial cables.
Constructed out of industry-standard components, these flexible cables feature a Male SMB connector on either end, designed to carry signals over long distances and are easy to install.
Features and benefits
- Various lengths offered in this range of coaxial cables. 300mm (5260443), 1m (5260465) and 500mm (5260459)
- High performance cable assembly
- Strong black sheath
- Terminated at each end with high quality SMB connectors
- Impedance of 50 ohms
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.