RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2.5m

RS Stock No.: 830-0086Brand: RS PRODistrelec Article No.: 30419858
brand-logo
View all in Optical Audio Cable

Technical documents

Specifications

Brand

RS Pro

Connector 1

TOSlink

Connector 2

TOSlink

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2.5m

Country of Origin

China

Product details

RS PRO Optical Cable Assemblies

A comprehensive range of optical cable assemblies offered in a variety of lengths and plating finishes. RS PRO optical cables are utilised to carry digital audio signals via fibre optical cable between devices, suitable for LCD TV's, gaming consoles, audio equipment, PC's. The core of these cables is PMMA material with a standard diameter of 1mm, numerical aperture (NA) is 0.5, the cable jacket is flame retardant PVC.

Applications: Media audio device, DVD, LCD TV's and PC Sound cards

Phono/RCA

For use with a broad spectrum of HI-Fi systems.

You may be interested in

P.O.A.

RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2.5m

P.O.A.

RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

TOSlink

Connector 2

TOSlink

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2.5m

Country of Origin

China

Product details

RS PRO Optical Cable Assemblies

A comprehensive range of optical cable assemblies offered in a variety of lengths and plating finishes. RS PRO optical cables are utilised to carry digital audio signals via fibre optical cable between devices, suitable for LCD TV's, gaming consoles, audio equipment, PC's. The core of these cables is PMMA material with a standard diameter of 1mm, numerical aperture (NA) is 0.5, the cable jacket is flame retardant PVC.

Applications: Media audio device, DVD, LCD TV's and PC Sound cards

Phono/RCA

For use with a broad spectrum of HI-Fi systems.

You may be interested in