RS PRO , Male USB C to Female 3.5mm Stereo Jack, 150mm

RS Stock No.: 195-4877Brand: RS PRO
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB C

Connector 2

3.5mm Stereo Jack

USB Cable Type

USB Cable

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Connector A

USB C

Connector B

3.5mm Stereo Jack

Country of Origin

China

You may be interested in
RS PRO USB C Earphones
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO , Male USB C to Female 3.5mm Stereo Jack, 150mm

P.O.A.

RS PRO , Male USB C to Female 3.5mm Stereo Jack, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB C Earphones
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

150mm

Connector 1

USB C

Connector 2

3.5mm Stereo Jack

USB Cable Type

USB Cable

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Connector A

USB C

Connector B

3.5mm Stereo Jack

Country of Origin

China

You may be interested in
RS PRO USB C Earphones
P.O.A.Each (ex VAT)