RS PRO Male VGA to Female VGA Cable, 15m Black

Technical documents
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
15m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Connector A
VGA
Connector A Gender
Male
Connector B Gender
Female
Connector B
VGA
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
VGA
Connector 2
VGA
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
15m
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
0.12 mm
Voltage Rating
200 V dc
Connector A
VGA
Connector A Gender
Male
Connector B Gender
Female
Connector B
VGA
Country of Origin
China