RS PRO Male VGA to Female VGA Cable, 7m Black

RS Stock No.: 186-3020Brand: RS PRO
brand-logo
View all in VGA Cables

Technical documents

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

7m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A Gender

Male

Connector B

VGA

Connector A

VGA

Connector B Gender

Female

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Male VGA to Female VGA Cable, 7m Black

P.O.A.

RS PRO Male VGA to Female VGA Cable, 7m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

7m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

0.12 mm

Voltage Rating

200 V dc

Connector A Gender

Male

Connector B

VGA

Connector A

VGA

Connector B Gender

Female

Country of Origin

China

You may be interested in