Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Managed 4 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7664Brand: RS PRO
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

4

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Managed 4 Port Ethernet Switch, RJ-45

P.O.A.

RS PRO Managed 4 Port Ethernet Switch, RJ-45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ports

4

PoE - Power Over Ethernet

No

Switch Type

Managed

Plug Type

RJ-45

Country of Origin

China

You may be interested in