RS PRO Manual 3/2 Pneumatic Manual Control Valve MV Series, G 1/8, 1/8in, III B
RS Stock No.: 235-1190Brand: RS PRO

Technical documents
Specifications
Brand
RS ProControl Mechanism
Manual
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
MV
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Manual 3/2 Pneumatic Manual Control Valve MV Series, G 1/8, 1/8in, III B
1
P.O.A.
RS PRO Manual 3/2 Pneumatic Manual Control Valve MV Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProControl Mechanism
Manual
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
MV
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
China